
This 28V DC rated panel mount switch has a current rating of 3A and can operate up to 85°C. It features a SPDT throw configuration and is designed for on-momentary operation. The switch is RoHS compliant and has a high electrical life of 50,000 cycles. It is available in bulk packaging and can be solder terminated.
Grayhill 38CSP7B10M1GT technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B10M1GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
