
The Grayhill 38CSP7B10M6RT is a 20V SPDT on-moment panel mount switch with a rated life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging and features a PC pin termination.
Grayhill 38CSP7B10M6RT technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B10M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
