This SPDT panel mount switch features copper alloy contacts with gold and silver plating, and operates within a temperature range of -30°C to 85°C. It has a maximum voltage rating of 28V DC and 250V AC. The switch is mounted on a panel and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Grayhill 38CSP7B11M1GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.