
This SPDT panel mount switch features a copper alloy contact material with gold and silver plating. It has a maximum operating temperature range of -30°C to 85°C and can withstand a maximum voltage rating of 250V AC and 28V DC. The switch is designed for through hole or panel mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Grayhill 38CSP7B11M2GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
