
The 38C Series SPDT on-mom panel mount switch is a 28V rated device with a current rating of 3A. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. This switch is RoHS compliant and features a panel mount design with PC pin termination. It is rated for 50,000 electrical cycles and has a voltage rating of 125V AC.
Grayhill 38CSP7B11M2GT technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B11M2GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
