
The 38CSP7B20M2RT is a 20V SPDT on-momentary panel mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with nickel and gold plating, and has a rated electrical life of 50,000 cycles. This switch is compliant with RoHS regulations and is available in a through-hole, panel mount configuration.
Grayhill 38CSP7B20M2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B20M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
