This SPDT pushbutton switch features a copper alloy contact material with nickel and gold plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch is designed for through hole mounting and is available in bulk packaging with PC pins. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Grayhill 38CSP7B20M6RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.