
The Grayhill 38CSP7B20M6RT is a SPDT on-momentary switch with a voltage rating of 20V AC and 20V DC. It has an electrical life of 50,000 cycles and is designed for through-hole mounting. The switch operates within a temperature range of -30°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 38CSP7B20M6RT technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B20M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
