
The 38CSP7B20M7QT is a SPDT on-mom switch with a current rating of 3A and a DC rated voltage of 28V. It has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is available in a through-hole package and is compliant with RoHS regulations. It is suitable for use in applications where a high current rating and reliable operation are required.
Grayhill 38CSP7B20M7QT technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7B20M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
