
The 38D Series DPDT On-On Panel Mount Switch is a Grayhill electromechanical component. It features a copper alloy contact material with nickel and gold plating, and is rated for 50,000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for panel mounting.
Grayhill 38DDP12B11M1RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DDP12B11M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.