Grayhill 38DSP11B10M6QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 30.45mm |
| Electrical Life | 50000Cycles |
| Length | 13.08mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP11B10M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
