
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Grayhill 38DSP11BDM1QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
