
The 28V 6A SPDT Panel Mount On-On Switch is a pushbutton switch with a maximum operating temperature range of -30°C to 85°C. It features a gold and silver contact plating and a termination of solder. The switch has a maximum current rating of 6A and a maximum voltage rating of 28V DC. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Grayhill 38DSP12B11M1GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38DSP12B11M1GT technical specifications.
| Contact Plating | Gold, Silver |
| Depth | 6.86mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP12B11M1GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.