
This 20V SPDT panel mount pushbutton switch from Grayhill features a copper alloy contact material and nickel-gold plating. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 50000 cycles. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 38DSP12B11M1RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38DSP12B11M1RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.86mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP12B11M1RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.