
The 38D Series SPDT On-On switch is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V DC and 20V AC, and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a contact material of copper alloy with nickel and gold plating.
Sign in to ask questions about the Grayhill 38DSP12B21V2RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38DSP12B21V2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8.13mm |
| Electrical Life | 50000Cycles |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38DSP12B21V2RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.