
The 38EWSP71B4M6GT is a SPDT on-momentary pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 125V AC and 28V DC. The switch is rated for 50,000 electrical cycles and features a gold and silver contact plating. It is available in a through-hole package and is compliant with IP68, waterproof, and dust tight ratings. The switch is also RoHS compliant.
Grayhill 38EWSP71B4M6GT technical specifications.
| Contact Plating | Gold, Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38E |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38EWSP71B4M6GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
