
The 38E Series On-Moment SPDT Switch is a through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 1A and a maximum voltage rating of 28V DC. The switch is rated for 50,000 electrical cycles and is compliant with IP68, waterproof, and dust tight ratings. It is also RoHS compliant and has a copper alloy contact material with silver plating.
Grayhill 38EWSP71B4V2QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 8.15mm |
| Electrical Life | 50000Cycles |
| Length | 16.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38E |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38EWSP71B4V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
