The 38E Series On-Moment SPDT Panel Mount Switch from Grayhill features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The switch is rated for 50000 cycles of electrical life and is available in a bulk packaging option. It is also RoHS compliant and features a gold, silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 38EWSP72B1M1GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold, Silver |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38EWSP72B1M1GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
