The 38E Series On-Moment SPDT Switch is a through hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 28V and an AC voltage rating of 125V. The switch is rated for 50,000 cycles of electrical life and is compliant with IP68, waterproof, and dust tight ratings. It is also RoHS compliant and available in bulk packaging.
Grayhill 38EWSP73B4M2GT technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38E |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38EWSP73B4M2GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.