
This SPDT on-mom panel mount switch has a current rating of 1A and a maximum operating temperature of 85°C. It is rated for a maximum voltage of 28V DC and 125V AC. The switch has a contact material of copper alloy and a contact plating of silver. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 38FSP8B5M1QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP8B5M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
