Grayhill 38FSP8B6M7GT technical specifications.
| Actuator Material | Polyester |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Depth | 23.49mm |
| Electrical Life | 30000Cycles |
| Length | 6.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP8B6M7GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
