
The 38FSP8B7M6GT is a right angle SPDT on-mom switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 1A and a maximum voltage rating of 28V DC. The switch is through hole mounted and has a polyester actuator with a length of 3.5mm. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 38FSP8B7M6GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38FSP8B7M6GT technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Polyester |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP8B7M6GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
