
This 20V SPDT on-mom switch features a polyester actuator and copper alloy contacts with nickel and gold plating. It has a maximum operating temperature range of -30°C to 85°C and a high electrical life of 30,000 cycles. The switch is RoHS compliant and available in bulk packaging with PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 38FSP8B7M7RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38FSP8B7M7RT technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 23.49mm |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP8B7M7RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
