This SPDT pushbutton switch features a round plunger actuator and a right-angle body orientation. It has a maximum current rating of 1 amp at 125VAC or 28VDC and a maximum operating temperature range of -30°C to 85°C. The switch is designed for through-hole mounting and has a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP8B7S6GT technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.