This right angle SPDT pushbutton switch features a round plunger actuator and is rated for 20V AC and DC with a maximum power rating of 0.4W at 20V AC or DC. It has an electrical life of 30,000 cycles and is suitable for panel mount or through hole mounting. The switch operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP8B8M6RT technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.