The 38FSP8B9M2RT is a SPDT pushbutton switch with a round plunger actuator style, rated for 20V AC and DC with a maximum power rating of 0.4W at 20V. It features a through-hole termination style and a straight body orientation. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for use in applications requiring a momentary contact switch with a high electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP8B9M2RT technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.