This SPDT pushbutton switch features a round plunger actuator and a maximum operating voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or DC and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is designed for bracket mount and through hole termination and has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP8B9V2RT technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.