
The Grayhill 38FSP9B0M6QT is a pushbutton switch with a contact material of copper alloy and silver plating. It has a current rating of 1A and an electrical life of 30,000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is not radiation hardened and is compliant with RoHS regulations.
Grayhill 38FSP9B0M6QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B0M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
