
SPST momentary pushbutton switch featuring a 1A current rating at 28VDC, suitable for panel mounting. This component offers silver-plated copper alloy contacts and a polyester actuator with a 3.94mm length. Operating temperature range is -30°C to 85°C, with an electrical life of 30,000 cycles. Termination is via solder, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 38FSP9B5M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38FSP9B5M1QT technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Length | 8.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B5M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
