This SPST pushbutton switch features a round plunger actuator and a max power rating of 0.4 watts at 20VAC or 20VDC. It has a termination style of solder lug and an electrical life of 30,000 cycles. The switch operates within a temperature range of -30°C to 85°C and has a max AC voltage rating of 20 volts.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP9B6M1RT technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Solder Lug |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.