
The 38F Series SPST Off-Mom Pushbutton Switch is a through-hole mounted switch with a maximum operating temperature range of -30°C to 85°C. It has a current rating of 1A and a maximum voltage rating of 28V DC. The switch is RoHS compliant and available in bulk packaging. It features a polyester actuator material and a copper alloy contact material with silver plating.
Grayhill 38FSP9B6V2QT technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Length | 10.58mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B6V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
