
This SPST pushbutton switch has a contact material of copper alloy and silver plating. It can handle a maximum current of 1A and has a maximum operating temperature range of -30°C to 85°C. The switch is rated for a maximum DC voltage of 28V and is compliant with RoHS regulations. It is available in bulk packaging and has a termination of PC pin.
Grayhill 38FSP9B7M2QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B7M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
