This 28V 1A SPST panel mount switch features copper alloy contacts and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 30,000 cycles. The switch is rated for 30,000 electrical cycles and is RoHS compliant.
Grayhill 38FSP9B8M6QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38FSP9B8M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.