This SPST panel mount switch features a round plunger actuator and a maximum current rating of 1 amp at 125VAC or 28VDC. It has a termination style of PC pins and a mounting style of panel mount through hole. The switch has a momentary contact function and a right angle body orientation. It operates within a temperature range of -30 to 85 degrees Celsius and has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP9B8S6QT technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.