This SPST momentary contact switch features a round plunger actuator and is rated for 1A at 125VAC or 28VDC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 28V. The switch has an electrical life of 30,000 cycles and can operate in temperatures ranging from -30°C to 85°C. It is available in a through-hole package with PC pin termination.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP9B9M2QT technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.