This SPST switch features copper alloy contacts with nickel and gold plating, and is rated for a maximum operating temperature of 85°C and a minimum of -30°C. It has a maximum voltage rating of 20V AC and DC, and is packaged in bulk for through hole mounting. The switch is not radiation hardened and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
Grayhill 38FSP9B9M6RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.