This SPDT pushbutton switch features a copper alloy contact material and a maximum operating temperature of 85°C. It can withstand a maximum voltage rating of 20V AC and 20V DC. The switch is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and has a termination type of PC pins.
Checking distributor stock and pricing after the page loads.
Grayhill 38GWSP8M7RE technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.