The 20V 30000Cycles SPDT Through Hole Pushbutton Switch is a pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and DC, and is rated for 30000 cycles of electrical life. The switch is through hole mounted and has a SPDT throw configuration. It is also IP67, waterproof, and dust tight, and compliant with RoHS regulations.
Grayhill 38GWSP8M7RT technical specifications.
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38GWSP8M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
