
The 38GWSP9M7RT is a 5.5mm polyester actuator SPST off-mom switch from Grayhill. It features a copper alloy contact with nickel and gold plating, and a thermoplastic actuator material. The switch has an electrical life of 30,000 cycles and operates between -30°C and 85°C. It is rated for 20V AC and DC, and is compliant with IP67, waterproof, and dust tight ratings.
Grayhill 38GWSP9M7RT technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38G |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38GWSP9M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
