
The 38G Series Off-Moment SPST Switch is a through-hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and 20V DC, and is rated for 30,000 cycles of electrical life. The switch is RoHS compliant and has an IP67 rating, making it waterproof and dust tight. It is available in a bulk packaging option and features a copper alloy contact material with nickel and gold plating.
Grayhill 38GWSP9S2RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38G |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38GWSP9S2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
