Grayhill 38HH2042-2 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | 38C |
| Shape | Round, Concave |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38HH2042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
