
This 20V SPDT on-momentary surface mount switch features a copper alloy contact material with nickel and gold plating, ensuring reliable electrical connections. With a high electrical life of 30,000 cycles, it can withstand repeated use in a variety of applications. The switch is rated for operation between -30°C and 85°C, making it suitable for use in a range of environments. It is also compliant with IP67, waterproof, and dust tight ratings, providing protection against environmental factors. The switch is available in bulk packaging and is RoHS compliant.
Grayhill 38HWSP8S6RT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 38H |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38HWSP8S6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
