
The 39 Series Panel Mount SPST Off-Mom Switch is a 500mA rated switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with 115V AC and features a panel mount configuration. The switch has a series rating of 39 and is RoHS compliant. It is available in bulk packaging with wire leads and has an electrical life of 100,000 cycles.
Grayhill 39-12-EW technical specifications.
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-12-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
