
Illuminated Pushbutton Switch, SPST-NC, 250mA at 115VAC. Features a black thermoset plastic actuator with 4.45mm length. Offers 250,000 electrical cycles and silver-plated contacts. Panel mountable with straight solder termination. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Grayhill 39-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 39-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Contact Current Rating | 250mA |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 250000Cycles |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
