
Illuminated pushbutton switch featuring a red nylon actuator with a 5.08mm length. This single-pole, double-throw (SPDT) switch offers a 250mA current rating and a 220V AC / 28V DC contact voltage rating. Designed for through-hole mounting with PC pin termination, it boasts an electrical life of 500,000 cycles and operates within a temperature range of -40°C to 125°C. The switch is RoHS compliant and UL approved.
Grayhill 39-251RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 250mA |
| Depth | 15.24mm |
| Electrical Life | 500000Cycles |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-251RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
