
Illuminated pushbutton switch featuring a black, round nylon actuator with a 6.35mm length. This SPDT (Single Pole Double Throw) switch offers a 250mA contact current rating and a 220V AC / 28V DC contact voltage rating. Designed for through-hole mounting with right-angle orientation, it utilizes PC pin terminations and boasts an electrical life of 500,000 cycles. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is UL approved.
Grayhill 39-261BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 28V |
| Depth | 16.51mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| Width | 8.33mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-261BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
