
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-(on) momentary function with solder terminals. Features a black, thermoset plastic actuator with 4.45mm length. Rated for 500mA at 115V AC, with a 1,000,000 cycle electrical life. Panel mountable with a threaded body, operating temperature range of -40°C to 85°C. RoHS compliant and UL/CSA approved.
Grayhill 39-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
