
The 39-351RED-EW is a SPST off-mom panel mount switch from Grayhill. It features a current rating of 500mA and a voltage rating of 115V AC. The switch operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
Grayhill 39-351RED-EW technical specifications.
| Actuator Material | Plastic, Thermoset |
| Current Rating | 500mA |
| Depth | 7.92mm |
| Electrical Life | 250000Cycles |
| Length | 7.92mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-351RED-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
