
Illuminated pushbutton switch featuring a straight, panel-mount orientation with through-hole PCB termination. SPST-NO (Single Pole Single Throw, Normally Open) configuration offers a 0.15A DC current rating at 28V. Durable thermoplastic actuator in black, with a 4.45mm length, complements gold-plated brass contacts for reliable performance. Designed for 1,000,000 electrical cycles, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Grayhill 39-401BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole, PCB |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-401BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
