
Illuminated pushbutton switch featuring a black thermoplastic actuator with a 4.45mm length. This SPST-NO switch offers a 150mA contact current rating at 28V DC, with brass and gold contact materials. Designed for panel or through-hole mounting with straight PC pin terminations, it boasts an electrical life of 1,000,000 cycles and operates within a -40°C to 85°C temperature range. Approvals include UL and CSA, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Grayhill 39-405BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 39-405BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Electrical Life | 1000000Cycles |
| Height | 0.51inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-405BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
